
TAJB106K016RNJ | |
|---|---|
DigiKey Part Number | 478-1673-2-ND - Tape & Reel (TR) 478-1673-1-ND - Cut Tape (CT) 478-1673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K016RNJ |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 5,01400 Kč | 50,14 Kč |
| 50 | 3,71180 Kč | 185,59 Kč |
| 100 | 3,31020 Kč | 331,02 Kč |
| 500 | 2,63570 Kč | 1 317,85 Kč |
| 1 000 | 2,42744 Kč | 2 427,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,30135 Kč | 4 602,70 Kč |
| 4 000 | 2,15774 Kč | 8 630,96 Kč |
| 6 000 | 2,08580 Kč | 12 514,80 Kč |
| 10 000 | 2,00609 Kč | 20 060,90 Kč |
| 14 000 | 1,95951 Kč | 27 433,14 Kč |
| 20 000 | 1,91469 Kč | 38 293,80 Kč |
| 24 000 | 1,89346 Kč | 45 443,04 Kč |
| 48 000 | 1,82193 Kč | 87 452,64 Kč |
| 50 000 | 1,81814 Kč | 90 907,00 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |

