
TAJA474M025RNJ | |
|---|---|
DigiKey Part Number | 478-11051-2-ND - Tape & Reel (TR) 478-11051-1-ND - Cut Tape (CT) 478-11051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA474M025RNJ |
Description | CAP TANT 0.47UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA474M025RNJ Models |
Category | ESR (Equivalent Series Resistance) 14Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 50 | 4,53140 Kč | 226,57 Kč |
| 100 | 4,05470 Kč | 405,47 Kč |
| 500 | 3,25428 Kč | 1 627,14 Kč |
| 1 000 | 3,00712 Kč | 3 007,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,80387 Kč | 5 607,74 Kč |
| 4 000 | 2,63646 Kč | 10 545,84 Kč |
| 6 000 | 2,55269 Kč | 15 316,14 Kč |
| 10 000 | 2,45981 Kč | 24 598,10 Kč |
| 14 000 | 2,40553 Kč | 33 677,42 Kč |
| 20 000 | 2,35331 Kč | 47 066,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

