
TAJA474K035RNJ | |
|---|---|
DigiKey Part Number | 478-2340-2-ND - Tape & Reel (TR) 478-2340-1-ND - Cut Tape (CT) 478-2340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA474K035RNJ |
Description | CAP TANT 0.47UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA474K035RNJ Models |
Category | ESR (Equivalent Series Resistance) 12Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D474X9035A2TE3 | Vishay Sprague | 3 888 | 718-1808-1-ND | 11,13000 Kč | Direct |
| T491A474K035AH | KEMET | 1 817 | 399-T491A474K035AHCT-ND | 13,23000 Kč | Direct |
| 293D474X9050A2TE3 | Vishay Sprague | 1 184 | 718-293D474X9050A2TE3CT-ND | 14,28000 Kč | Upgrade |
| 593D474X9035A2TE3 | Vishay Sprague | 3 903 | 718-593D474X9035A2TE3CT-ND | 14,28000 Kč | Similar |
| TR3A474K035C4000 | Vishay Sprague | 1 694 | 718-TR3A474K035C4000CT-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,48800 Kč | 64,88 Kč |
| 50 | 4,84640 Kč | 242,32 Kč |
| 100 | 4,34660 Kč | 434,66 Kč |
| 500 | 3,49994 Kč | 1 749,97 Kč |
| 1 000 | 3,23873 Kč | 3 238,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,52809 Kč | 7 056,18 Kč |
| 4 000 | 3,33023 Kč | 13 320,92 Kč |
| 6 000 | 3,23110 Kč | 19 386,60 Kč |
| 10 000 | 3,12129 Kč | 31 212,90 Kč |
| 14 000 | 3,05710 Kč | 42 799,40 Kč |
| 20 000 | 2,99533 Kč | 59 906,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

