
TAJA226M010RNJ | |
|---|---|
DigiKey Part Number | 478-5798-2-ND - Tape & Reel (TR) 478-5798-1-ND - Cut Tape (CT) 478-5798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA226M010RNJ |
Description | CAP TANT 22UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA226M010RNJ Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 50 | 3,52760 Kč | 176,38 Kč |
| 100 | 3,14130 Kč | 314,13 Kč |
| 500 | 2,48826 Kč | 1 244,13 Kč |
| 1 000 | 2,28668 Kč | 2 286,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,12091 Kč | 4 241,82 Kč |
| 4 000 | 1,98468 Kč | 7 938,72 Kč |
| 6 000 | 1,91645 Kč | 11 498,70 Kč |
| 10 000 | 1,84083 Kč | 18 408,30 Kč |
| 14 000 | 1,79665 Kč | 25 153,10 Kč |
| 20 000 | 1,75413 Kč | 35 082,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

