
TAJA226K010TNJ | |
|---|---|
DigiKey Part Number | 478-11223-2-ND - Tape & Reel (TR) 478-11223-1-ND - Cut Tape (CT) 478-11223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA226K010TNJ |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA226K010TNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,87306 Kč | 3 746,12 Kč |
| 4 000 | 1,74968 Kč | 6 998,72 Kč |
| 6 000 | 1,68796 Kč | 10 127,76 Kč |
| 10 000 | 1,61950 Kč | 16 195,00 Kč |
| 14 000 | 1,57950 Kč | 22 113,00 Kč |
| 20 000 | 1,54101 Kč | 30 820,20 Kč |
| 24 000 | 1,52278 Kč | 36 546,72 Kč |
| 48 000 | 1,46139 Kč | 70 146,72 Kč |
| 50 000 | 1,45813 Kč | 72 906,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,82000 Kč | 48,20 Kč |
| 50 | 3,56160 Kč | 178,08 Kč |
| 100 | 3,17430 Kč | 317,43 Kč |
| 500 | 2,52136 Kč | 1 260,68 Kč |
| 1 000 | 2,31950 Kč | 2 319,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 4,76500 Kč | 47,65 Kč |
| 50 | 3,52040 Kč | 176,02 Kč |
| 100 | 3,13750 Kč | 313,75 Kč |
| 500 | 2,49214 Kč | 1 246,07 Kč |
| 1 000 | 2,29261 Kč | 2 292,61 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |

