
TAJA106M010RNJ | |
|---|---|
DigiKey Part Number | 478-1657-2-ND - Tape & Reel (TR) 478-1657-1-ND - Cut Tape (CT) 478-1657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106M010RNJ |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 50 | 3,21680 Kč | 160,84 Kč |
| 100 | 2,85780 Kč | 285,78 Kč |
| 500 | 2,25308 Kč | 1 126,54 Kč |
| 1 000 | 2,06641 Kč | 2 066,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,91303 Kč | 3 826,06 Kč |
| 4 000 | 1,78677 Kč | 7 147,08 Kč |
| 6 000 | 1,72359 Kč | 10 341,54 Kč |
| 10 000 | 1,65355 Kč | 16 535,50 Kč |
| 14 000 | 1,61262 Kč | 22 576,68 Kč |
| 20 000 | 1,57323 Kč | 31 464,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

