
TAJA106K016SNJ | |
|---|---|
DigiKey Part Number | 478-8875-2-ND - Tape & Reel (TR) 478-8875-1-ND - Cut Tape (CT) 478-8875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106K016SNJ |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106K016SNJ Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 50 | 2,94400 Kč | 147,20 Kč |
| 100 | 2,61010 Kč | 261,01 Kč |
| 500 | 2,04814 Kč | 1 024,07 Kč |
| 1 000 | 1,87449 Kč | 1 874,49 Kč |
| 2 500 | 1,69177 Kč | 4 229,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,51831 Kč | 12 146,48 Kč |
| 16 000 | 1,43891 Kč | 23 022,56 Kč |
| 24 000 | 1,39915 Kč | 33 579,60 Kč |
| 40 000 | 1,35507 Kč | 54 202,80 Kč |
| 56 000 | 1,32930 Kč | 74 440,80 Kč |
| 80 000 | 1,30451 Kč | 104 360,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

