10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA106K016SNJ

DigiKey Part Number
478-8875-2-ND - Tape & Reel (TR)
478-8875-1-ND - Cut Tape (CT)
478-8875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA106K016SNJ
Description
CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA106K016SNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,03200 Kč40,32 Kč
502,94400 Kč147,20 Kč
1002,61010 Kč261,01 Kč
5002,04814 Kč1 024,07 Kč
1 0001,87449 Kč1 874,49 Kč
2 5001,69177 Kč4 229,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,51831 Kč12 146,48 Kč
16 0001,43891 Kč23 022,56 Kč
24 0001,39915 Kč33 579,60 Kč
40 0001,35507 Kč54 202,80 Kč
56 0001,32930 Kč74 440,80 Kč
80 0001,30451 Kč104 360,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč