
TAJA106K010TNJ | |
|---|---|
DigiKey Part Number | 478-11220-2-ND - Tape & Reel (TR) 478-11220-1-ND - Cut Tape (CT) 478-11220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106K010TNJ |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106K010TNJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 50 | 2,94400 Kč | 147,20 Kč |
| 100 | 2,61010 Kč | 261,01 Kč |
| 500 | 2,04814 Kč | 1 024,07 Kč |
| 1 000 | 1,87449 Kč | 1 874,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,73202 Kč | 3 464,04 Kč |
| 4 000 | 1,61480 Kč | 6 459,20 Kč |
| 6 000 | 1,55609 Kč | 9 336,54 Kč |
| 10 000 | 1,49105 Kč | 14 910,50 Kč |
| 14 000 | 1,45303 Kč | 20 342,42 Kč |
| 20 000 | 1,41647 Kč | 28 329,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

