
TAJA105K020RNJ | |
|---|---|
DigiKey Part Number | 478-1650-2-ND - Tape & Reel (TR) 478-1650-1-ND - Cut Tape (CT) 478-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA105K020RNJ |
Description | CAP TANT 1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA105K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 50 | 2,94400 Kč | 147,20 Kč |
| 100 | 2,61010 Kč | 261,01 Kč |
| 500 | 2,04814 Kč | 1 024,07 Kč |
| 1 000 | 1,87449 Kč | 1 874,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,73202 Kč | 3 464,04 Kč |
| 4 000 | 1,61480 Kč | 6 459,20 Kč |
| 6 000 | 1,55609 Kč | 9 336,54 Kč |
| 10 000 | 1,49105 Kč | 14 910,50 Kč |
| 14 000 | 1,45303 Kč | 20 342,42 Kč |
| 20 000 | 1,41647 Kč | 28 329,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

