
TACV106M010RTA | |
|---|---|
DigiKey Part Number | 478-4691-2-ND - Tape & Reel (TR) 478-4691-1-ND - Cut Tape (CT) 478-4691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACV106M010RTA |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACV106M010RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 56,98900 Kč | 569,89 Kč |
| 50 | 47,59400 Kč | 2 379,70 Kč |
| 100 | 44,69000 Kč | 4 469,00 Kč |
| 500 | 39,77400 Kč | 19 887,00 Kč |
| 1 000 | 38,48681 Kč | 38 486,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,30218 Kč | 90 755,45 Kč |
| 5 000 | 35,33800 Kč | 176 690,00 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |

