
TACR475M020XTA | |
|---|---|
DigiKey Part Number | 478-3266-2-ND - Tape & Reel (TR) 478-3266-1-ND - Cut Tape (CT) 478-3266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR475M020XTA |
Description | CAP TANT 4.7UF 20% 20V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR475M020XTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 36,01700 Kč | 360,17 Kč |
| 50 | 29,43540 Kč | 1 471,77 Kč |
| 100 | 27,40200 Kč | 2 740,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,96672 Kč | 11 983,36 Kč |
| 1 000 | 22,90268 Kč | 22 902,68 Kč |
| 1 500 | 22,36975 Kč | 33 554,62 Kč |
| 2 500 | 21,77898 Kč | 54 447,45 Kč |
| 3 500 | 21,43355 Kč | 75 017,43 Kč |
| 5 000 | 21,10134 Kč | 105 506,70 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |


