
TACH106M010XTA | |
|---|---|
DigiKey Part Number | 478-11046-2-ND - Tape & Reel (TR) 478-11046-1-ND - Cut Tape (CT) 478-11046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACH106M010XTA |
Description | CAP TANT 10UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACH106M010XTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 50 | 23,30780 Kč | 1 165,39 Kč |
| 100 | 21,59850 Kč | 2 159,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,71132 Kč | 9 355,66 Kč |
| 1 000 | 17,81743 Kč | 17 817,43 Kč |
| 1 500 | 17,36969 Kč | 26 054,53 Kč |
| 2 500 | 16,87332 Kč | 42 183,30 Kč |
| 3 500 | 16,58326 Kč | 58 041,41 Kč |
| 5 000 | 16,30407 Kč | 81 520,35 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

