
ST3215FB32768E0HPWH1 | |
|---|---|
DigiKey Part Number | 478-ST3215FB32768E0HPWH1TR-ND - Tape & Reel (TR) 478-ST3215FB32768E0HPWH1CT-ND - Cut Tape (CT) 478-ST3215FB32768E0HPWH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3215FB32768E0HPWH1 |
Description | TUNING FORK 32KHZ, 3.2X1.5MM, 9. |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,47640 Kč | 136,91 Kč |
| 50 | 5,24960 Kč | 262,48 Kč |
| 100 | 5,03320 Kč | 503,32 Kč |
| 250 | 4,75900 Kč | 1 189,75 Kč |
| 500 | 4,56202 Kč | 2 281,01 Kč |
| 1 000 | 4,37325 Kč | 4 373,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08999 Kč | 12 269,97 Kč |
| 6 000 | 3,92078 Kč | 23 524,68 Kč |
| 9 000 | 3,82511 Kč | 34 425,99 Kč |
| 15 000 | 3,70792 Kč | 55 618,80 Kč |
| 21 000 | 3,63272 Kč | 76 287,12 Kč |
| 30 000 | 3,55472 Kč | 106 641,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



