
ST205C476MAL05 | |
|---|---|
DigiKey Part Number | 478-5070-ND |
Manufacturer | |
Manufacturer Product Number | ST205C476MAL05 |
Description | CAP CER 47UF 50V X7R SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 10 L-Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 10 L-Lead |
Capacitance | Size / Dimension 0.525" L x 0.300" W (13.34mm x 7.62mm) |
Tolerance ±20% | Thickness (Max) 0.220" (5.59mm) |
Voltage - Rated | Lead Style L-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,88000 Kč | 914,88 Kč |
| 48 | 697,83792 Kč | 33 496,22 Kč |
| 96 | 678,28354 Kč | 65 115,22 Kč |
| 144 | 668,48736 Kč | 96 262,18 Kč |
| Unit Price without VAT: | 914,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,00480 Kč |

