
ST205C276MAL03 | |
|---|---|
DigiKey Part Number | 478-5073-ND |
Manufacturer | |
Manufacturer Product Number | ST205C276MAL03 |
Description | CAP CER 27UF 50V X7R SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 27 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 6 L-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ST205C276MAL03 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 6 L-Lead |
Capacitance | Size / Dimension 0.325" L x 0.300" W (8.26mm x 7.62mm) |
Tolerance ±20% | Thickness (Max) 0.220" (5.59mm) |
Voltage - Rated | Lead Style L-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,63000 Kč | 547,63 Kč |
| 10 | 441,27300 Kč | 4 412,73 Kč |
| 50 | 398,76460 Kč | 19 938,23 Kč |
| 100 | 385,59470 Kč | 38 559,47 Kč |
| 500 | 363,28598 Kč | 181 642,99 Kč |
| Unit Price without VAT: | 547,63000 Kč |
|---|---|
| Unit Price with VAT: | 662,63230 Kč |

