27 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 6 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST205C276MAJ03

DigiKey Part Number
478-5072-ND
Manufacturer
Manufacturer Product Number
ST205C276MAJ03
Description
CAP CER 27UF 50V X7R SMD
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
27 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 6 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Mounting Type
Package / Case
Stacked SMD, 6 J-Lead
Size / Dimension
0.325" L x 0.300" W (8.26mm x 7.62mm)
Height - Seated (Max)
-
Thickness (Max)
0.220" (5.59mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Factory Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1547,63000 Kč547,63 Kč
10441,27300 Kč4 412,73 Kč
50398,76460 Kč19 938,23 Kč
100385,59470 Kč38 559,47 Kč
500363,28598 Kč181 642,99 Kč
Manufacturers Standard Package
Unit Price without VAT:547,63000 Kč
Unit Price with VAT:662,63230 Kč