
ST205C107MAN10 | |
|---|---|
DigiKey Part Number | 478-5068-ND |
Manufacturer | |
Manufacturer Product Number | ST205C107MAN10 |
Description | CAP CER 100UF 50V X7R DIP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 50V Ceramic Capacitor X7R Stacked DIP, 20 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ST205C107MAN10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked DIP, 20 Lead | |
Size / Dimension | 1.025" L x 0.300" W (26.04mm x 7.62mm) | |
Height - Seated (Max) | 0.220" (5.59mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.220" (5.59mm) | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 239,09000 Kč | 1 239,09 Kč |
| 10 | 1 044,33600 Kč | 10 443,36 Kč |
| 50 | 966,36580 Kč | 48 318,29 Kč |
| 100 | 942,19500 Kč | 94 219,50 Kč |
| Unit Price without VAT: | 1 239,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 499,29890 Kč |

