
ST205C107MAL10 | |
|---|---|
DigiKey Part Number | 478-5067-ND |
Manufacturer | |
Manufacturer Product Number | ST205C107MAL10 |
Description | CAP CER 100UF 50V X7R SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 20 L-Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 20 L-Lead |
Capacitance | Size / Dimension 1.025" L x 0.300" W (26.04mm x 7.62mm) |
Tolerance ±20% | Thickness (Max) 0.220" (5.59mm) |
Voltage - Rated | Lead Style L-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,01000 Kč | 1 191,01 Kč |
| 32 | 943,78125 Kč | 30 201,00 Kč |
| 64 | 917,18281 Kč | 58 699,70 Kč |
| 128 | 895,27109 Kč | 114 594,70 Kč |
| Unit Price without VAT: | 1 191,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 441,12210 Kč |

