
ST203C686MAJ03 | |
|---|---|
DigiKey Part Number | 478-6117-ND |
Manufacturer | |
Manufacturer Product Number | ST203C686MAJ03 |
Description | CAP CER 68UF 25V X7R SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 68 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 6 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ST203C686MAJ03 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 6 J-Lead |
Capacitance | Size / Dimension 0.325" L x 0.300" W (8.26mm x 7.62mm) |
Tolerance ±20% | Thickness (Max) 0.220" (5.59mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 586,82000 Kč | 1 586,82 Kč |
| 10 | 1 353,63600 Kč | 13 536,36 Kč |
| 50 | 1 260,26640 Kč | 63 013,32 Kč |
| 100 | 1 231,32900 Kč | 123 132,90 Kč |
| Unit Price without VAT: | 1 586,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 920,05220 Kč |

