
ST203C107MAJ05 | |
|---|---|
DigiKey Part Number | 478-6116-ND |
Manufacturer | |
Manufacturer Product Number | ST203C107MAJ05 |
Description | CAP CER 100UF 25V X7R SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 10 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 10 J-Lead | |
Size / Dimension | 0.525" L x 0.300" W (13.34mm x 7.62mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.220" (5.59mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,91000 Kč | 801,91 Kč |
| 10 | 660,61800 Kč | 6 606,18 Kč |
| 50 | 604,04100 Kč | 30 202,05 Kč |
| 100 | 586,50980 Kč | 58 650,98 Kč |
| Unit Price without VAT: | 801,91000 Kč |
|---|---|
| Unit Price with VAT: | 970,31110 Kč |

