
ST201C226MAJ05 | |
|---|---|
DigiKey Part Number | 478-6118-ND |
Manufacturer | |
Manufacturer Product Number | ST201C226MAJ05 |
Description | CAP CER 22UF 100V X7R SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 10 J-Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 10 J-Lead |
Capacitance | Size / Dimension 0.525" L x 0.300" W (13.34mm x 7.62mm) |
Tolerance ±20% | Thickness (Max) 0.220" (5.59mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,47000 Kč | 750,47 Kč |
| 48 | 563,08771 Kč | 27 028,21 Kč |
| 96 | 546,21271 Kč | 52 436,42 Kč |
| 144 | 537,75438 Kč | 77 436,63 Kč |
| Unit Price without VAT: | 750,47000 Kč |
|---|---|
| Unit Price with VAT: | 908,06870 Kč |

