
ST201C146MAJ03 | |
|---|---|
DigiKey Part Number | 478-6113-ND |
Manufacturer | |
Manufacturer Product Number | ST201C146MAJ03 |
Description | CAP CER 14UF 100V X7R SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 14 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 6 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ST201C146MAJ03 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 6 J-Lead |
Capacitance | Size / Dimension 0.325" L x 0.300" W (8.26mm x 7.62mm) |
Tolerance ±20% | Thickness (Max) 0.220" (5.59mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 520,12000 Kč | 520,12 Kč |
| 48 | 377,72333 Kč | 18 130,72 Kč |
| 96 | 364,91458 Kč | 35 031,80 Kč |
| 144 | 358,49563 Kč | 51 623,37 Kč |
| 528 | 342,20616 Kč | 180 684,85 Kč |
| Unit Price without VAT: | 520,12000 Kč |
|---|---|
| Unit Price with VAT: | 629,34520 Kč |

