
ST125C506MAJ10 | |
|---|---|
DigiKey Part Number | 478-6110-ND |
Manufacturer | |
Manufacturer Product Number | ST125C506MAJ10 |
Description | CAP CER 50UF 50V X7R SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 50 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 20 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 20 J-Lead | |
Size / Dimension | 1.050" L x 0.250" W (26.67mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.140" (3.56mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,15000 Kč | 996,15 Kč |
| 10 | 830,11400 Kč | 8 301,14 Kč |
| 50 | 763,68460 Kč | 38 184,23 Kč |
| 100 | 743,10240 Kč | 74 310,24 Kč |
| Unit Price without VAT: | 996,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 205,34150 Kč |

