
ST121C126MAJ05 | |
|---|---|
DigiKey Part Number | 478-6109-ND |
Manufacturer | |
Manufacturer Product Number | ST121C126MAJ05 |
Description | CAP CER 12UF 100V X7R SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 12 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 10 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 10 J-Lead | |
Size / Dimension | 0.575" L x 0.250" W (14.61mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.140" (3.56mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,06000 Kč | 666,06 Kč |
| 10 | 543,00800 Kč | 5 430,08 Kč |
| 50 | 493,74280 Kč | 24 687,14 Kč |
| 100 | 478,48140 Kč | 47 848,14 Kč |
| Unit Price without VAT: | 666,06000 Kč |
|---|---|
| Unit Price with VAT: | 805,93260 Kč |

