
SR591C104KARTR1 | |
|---|---|
DigiKey Part Number | 478-11043-2-ND - Tape & Reel (TR) 478-11043-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR591C104KARTR1 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,34600 Kč | 73,46 Kč |
| 50 | 5,55300 Kč | 277,65 Kč |
| 100 | 4,99520 Kč | 499,52 Kč |
| 500 | 4,05844 Kč | 2 029,22 Kč |
| 1 000 | 3,76900 Kč | 3 769,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,37986 Kč | 10 139,58 Kč |
| 6 000 | 3,20160 Kč | 19 209,60 Kč |
| 9 000 | 2,97102 Kč | 26 739,18 Kč |
| 15 000 | 2,89223 Kč | 43 383,45 Kč |
| 21 000 | 2,88418 Kč | 60 567,78 Kč |
| 30 000 | 2,81138 Kč | 84 341,40 Kč |
| 36 000 | 2,80764 Kč | 101 075,04 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

