
SR305C105KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR305C105KARTR1TR-ND - Tape & Reel (TR) 478-SR305C105KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR305C105KARTR1 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR305C105KARTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,77000 Kč | 57,77 Kč |
| 10 | 39,81300 Kč | 398,13 Kč |
| 50 | 32,69300 Kč | 1 634,65 Kč |
| 100 | 30,49700 Kč | 3 049,70 Kč |
| 500 | 26,77930 Kč | 13 389,65 Kč |
| 1 000 | 25,62870 Kč | 25 628,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,68124 Kč | 49 362,48 Kč |
| 4 000 | 23,90072 Kč | 95 602,88 Kč |
| 6 000 | 23,50985 Kč | 141 059,10 Kč |
| Unit Price without VAT: | 57,77000 Kč |
|---|---|
| Unit Price with VAT: | 69,90170 Kč |

