0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR295C104KAATR1

DigiKey Part Number
478-11039-2-ND - Tape & Reel (TR)
478-11039-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR295C104KAATR1
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,50100 Kč55,01 Kč
504,08620 Kč204,31 Kč
1003,64950 Kč364,95 Kč
5002,91284 Kč1 456,42 Kč
1 0002,68564 Kč2 685,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,72554 Kč8 176,62 Kč
6 0002,57527 Kč15 451,62 Kč
9 0002,50002 Kč22 500,18 Kč
15 0002,41662 Kč36 249,30 Kč
21 0002,36785 Kč49 724,85 Kč
30 0002,32096 Kč69 628,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč