
SR215C104KARTR2 | |
|---|---|
DigiKey Part Number | 478-7337-2-ND - Tape & Reel (TR) 478-7337-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C104KARTR2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215C104KARTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 50 | 4,87580 Kč | 243,79 Kč |
| 100 | 4,36970 Kč | 436,97 Kč |
| 500 | 3,52052 Kč | 1 760,26 Kč |
| 1 000 | 3,25826 Kč | 3 258,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93426 Kč | 8 802,78 Kč |
| 6 000 | 2,77576 Kč | 16 654,56 Kč |
| 9 000 | 2,69638 Kč | 24 267,42 Kč |
| 15 000 | 2,60840 Kč | 39 126,00 Kč |
| 21 000 | 2,55697 Kč | 53 696,37 Kč |
| 30 000 | 2,50748 Kč | 75 224,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

