
SR215C104KARTR1 | |
|---|---|
DigiKey Part Number | 478-7336-2-ND - Tape & Reel (TR) 478-7336-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C104KARTR1 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215C104KARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 6,30400 Kč | 63,04 Kč |
| 50 | 4,72300 Kč | 236,15 Kč |
| 100 | 4,23610 Kč | 423,61 Kč |
| 500 | 3,41510 Kč | 1 707,55 Kč |
| 1 000 | 3,16168 Kč | 3 161,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90570 Kč | 8 717,10 Kč |
| 6 000 | 2,74955 Kč | 16 497,30 Kč |
| 9 000 | 2,59169 Kč | 23 325,21 Kč |
| 15 000 | 2,56872 Kč | 38 530,80 Kč |
| 21 000 | 2,53399 Kč | 53 213,79 Kč |
| 30 000 | 2,48524 Kč | 74 557,20 Kč |
| 36 000 | 2,46213 Kč | 88 636,68 Kč |
| 72 000 | 2,38433 Kč | 171 671,76 Kč |
| 75 000 | 2,38187 Kč | 178 640,25 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |

