SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211E104ZAR

DigiKey Part Number
478-3190-ND
Manufacturer
Manufacturer Product Number
SR211E104ZAR
Description
CAP CER 0.1UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 917
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,11000 Kč8,11 Kč
104,93100 Kč49,31 Kč
503,63680 Kč181,84 Kč
1003,53700 Kč353,70 Kč
5003,32854 Kč1 664,27 Kč
1 0002,83170 Kč2 831,70 Kč
3 0002,72316 Kč8 169,48 Kč
5 0002,70861 Kč13 543,05 Kč
Manufacturers Standard Package
Unit Price without VAT:8,11000 Kč
Unit Price with VAT:9,81310 Kč