0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C104KARTR1

DigiKey Part Number
478-11031-2-ND - Tape & Reel (TR)
478-11031-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211C104KARTR1
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR211C104KARTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85 544
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,75300 Kč57,53 Kč
504,27520 Kč213,76 Kč
1003,82160 Kč382,16 Kč
5003,05688 Kč1 528,44 Kč
1 0002,82129 Kč2 821,29 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,53026 Kč7 590,78 Kč
6 0002,38786 Kč14 327,16 Kč
9 0002,31659 Kč20 849,31 Kč
15 0002,23756 Kč33 563,40 Kč
21 0002,19136 Kč46 018,56 Kč
30 0002,14693 Kč64 407,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč