0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C104KAATR1

DigiKey Part Number
478-7328-2-ND - Tape & Reel (TR)
478-7328-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211C104KAATR1
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,60600 Kč56,06 Kč
504,17020 Kč208,51 Kč
1003,72500 Kč372,50 Kč
5002,97626 Kč1 488,13 Kč
1 0002,74528 Kč2 745,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,46013 Kč7 380,39 Kč
6 0002,32059 Kč13 923,54 Kč
9 0002,25075 Kč20 256,75 Kč
15 0002,17333 Kč32 599,95 Kč
21 0002,12809 Kč44 689,89 Kč
30 0002,08454 Kč62 536,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč