
SR211C104KAATR1 | |
|---|---|
DigiKey Part Number | 478-7328-2-ND - Tape & Reel (TR) 478-7328-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211C104KAATR1 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 50 | 4,17020 Kč | 208,51 Kč |
| 100 | 3,72500 Kč | 372,50 Kč |
| 500 | 2,97626 Kč | 1 488,13 Kč |
| 1 000 | 2,74528 Kč | 2 745,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46013 Kč | 7 380,39 Kč |
| 6 000 | 2,32059 Kč | 13 923,54 Kč |
| 9 000 | 2,25075 Kč | 20 256,75 Kč |
| 15 000 | 2,17333 Kč | 32 599,95 Kč |
| 21 000 | 2,12809 Kč | 44 689,89 Kč |
| 30 000 | 2,08454 Kč | 62 536,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

