
SR211C103KAR | |
|---|---|
DigiKey Part Number | 478-3179-ND |
Manufacturer | |
Manufacturer Product Number | SR211C103KAR |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR211C103KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 50 | 2,48620 Kč | 124,31 Kč |
| 100 | 2,19640 Kč | 219,64 Kč |
| 500 | 1,70840 Kč | 854,20 Kč |
| 1 000 | 1,55763 Kč | 1 557,63 Kč |
| 3 000 | 1,37194 Kč | 4 115,82 Kč |
| 5 000 | 1,30330 Kč | 6 516,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

