
SR211C103KAATR1 | |
|---|---|
DigiKey Part Number | 478-7326-2-ND - Tape & Reel (TR) 478-7326-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211C103KAATR1 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 7,55700 Kč | 75,57 Kč |
| 50 | 5,70040 Kč | 285,02 Kč |
| 100 | 5,12990 Kč | 512,99 Kč |
| 500 | 4,16874 Kč | 2 084,37 Kč |
| 1 000 | 3,87194 Kč | 3 871,94 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |

