1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A102JAATR1

DigiKey Part Number
478-11568-2-ND - Tape & Reel (TR)
478-11568-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR211A102JAATR1
Description
CAP CER 1000PF 100V NP0 RADIAL
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč