


SR205C104MAATR1 | |
|---|---|
DigiKey Part Number | 478-SR205C104MAATR1TR-ND - Tape & Reel (TR) 478-SR205C104MAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR205C104MAATR1 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 50 | 5,08980 Kč | 254,49 Kč |
| 100 | 4,57000 Kč | 457,00 Kč |
| 500 | 3,69638 Kč | 1 848,19 Kč |
| 1 000 | 3,42673 Kč | 3 426,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,02911 Kč | 12 087,33 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |

