
| SR201E104MARTR1 | |
|---|---|
| DigiKey Part Number | 478-11566-2-ND - Tape & Reel (TR) 478-11566-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SR201E104MARTR1 | 
| Description | CAP CER 0.1UF 100V Z5U RADIAL | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SR201E104MARTR1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | 10°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
| Height - Seated (Max) | 0.200" (5.08mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.100" (2.54mm) | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč | 
| 10 | 3,97400 Kč | 39,74 Kč | 
| 50 | 2,90860 Kč | 145,43 Kč | 
| 100 | 2,58200 Kč | 258,20 Kč | 
| 500 | 2,02984 Kč | 1 014,92 Kč | 
| 1 000 | 1,90895 Kč | 1 908,95 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,16542 Kč | 6 496,26 Kč | 
| 6 000 | 1,97421 Kč | 11 845,26 Kč | 
| 9 000 | 1,92238 Kč | 17 301,42 Kč | 
| 15 000 | 1,90196 Kč | 28 529,40 Kč | 
| 21 000 | 1,89619 Kč | 39 819,99 Kč | 
| 30 000 | 1,87981 Kč | 56 394,30 Kč | 
| 36 000 | 1,87331 Kč | 67 439,16 Kč | 
| 72 000 | 1,80892 Kč | 130 242,24 Kč | 
| 75 000 | 1,80551 Kč | 135 413,25 Kč | 
| Unit Price without VAT: | 6,66000 Kč | 
|---|---|
| Unit Price with VAT: | 8,05860 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic