SR201C103JAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,70723 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,90779 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 4,22291 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 980
Unit Price: 13,44000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 8,09375 Kč
Datasheet

Similar


KEMET
In Stock: 1 768
Unit Price: 9,03000 Kč
Datasheet
10000 pF ±5% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201C103JAA

DigiKey Part Number
SR201C103JAA-ND
Manufacturer
Manufacturer Product Number
SR201C103JAA
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,84445 Kč4 844,45 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84445 Kč
Unit Price with VAT:5,86178 Kč