Direct
Direct
Upgrade

SR201A471GAA | |
|---|---|
DigiKey Part Number | SR201A471GAA-ND |
Manufacturer | |
Manufacturer Product Number | SR201A471GAA |
Description | CAP CER 470PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±2% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A471GAA | KYOCERA AVX | 0 | SR151A471GAA-ND | 11,28328 Kč | Direct |
| SR151A471GAR | KYOCERA AVX | 0 | SR151A471GAR-ND | 12,02429 Kč | Direct |
| SR151A471FAR | KYOCERA AVX | 0 | SR151A471FAR-ND | 12,45790 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,00259 Kč | 13 002,59 Kč |
| Unit Price without VAT: | 13,00259 Kč |
|---|---|
| Unit Price with VAT: | 15,73313 Kč |


