
SR155C102KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR155C102KARTR1TR-ND - Tape & Reel (TR) 478-SR155C102KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR155C102KARTR1 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 50 | 4,51040 Kč | 225,52 Kč |
| 100 | 4,03790 Kč | 403,79 Kč |
| 500 | 3,23916 Kč | 1 619,58 Kč |
| 1 000 | 2,99263 Kč | 2 992,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,65289 Kč | 9 285,11 Kč |
| 7 000 | 2,51043 Kč | 17 573,01 Kč |
| 10 500 | 2,43907 Kč | 25 610,24 Kč |
| 17 500 | 2,35998 Kč | 41 299,65 Kč |
| 24 500 | 2,31375 Kč | 56 686,88 Kč |
| 35 000 | 2,26927 Kč | 79 424,45 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

