10 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A100JAR

DigiKey Part Number
478-11012-ND
Manufacturer
Manufacturer Product Number
SR152A100JAR
Description
CAP CER 10PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR152A100JAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,39600 Kč53,96 Kč
504,00220 Kč200,11 Kč
1003,57390 Kč357,39 Kč
5002,84900 Kč1 424,50 Kč
1 0002,62580 Kč2 625,80 Kč
3 0002,34989 Kč7 049,67 Kč
5 0002,24796 Kč11 239,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč