SR152A100JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,67395 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,81583 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,06508 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,53638 Kč
Datasheet

Similar


KEMET
In Stock: 4 860
Unit Price: 8,40000 Kč
Datasheet

Similar


KEMET
In Stock: 1 174
Unit Price: 8,40000 Kč
Datasheet

Similar


KEMET
In Stock: 1 974
Unit Price: 8,61000 Kč
Datasheet

Similar


KEMET
In Stock: 1 244
Unit Price: 8,61000 Kč
Datasheet
10 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A100JAATR1

DigiKey Part Number
SR152A100JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR152A100JAATR1
Description
CAP CER 10PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR152A100JAATR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,20041 Kč7 701,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2,20041 Kč
Unit Price with VAT:2,66250 Kč