SR151C103KARTR2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,48378 Kč
Datasheet

Direct


KEMET
In Stock: 35 897
Unit Price: 19,11000 Kč
Datasheet

Direct


KEMET
In Stock: 8 914
Unit Price: 19,11000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,00117 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 29 841
Unit Price: 6,72000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,76718 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 21,42871 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 11,82926 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,19581 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,12392 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 55,65898 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 51,90336 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 24,27764 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 24,27764 Kč
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C103KARTR2

DigiKey Part Number
478-10734-2-ND - Tape & Reel (TR)
478-10734-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151C103KARTR2
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.210" (5.33mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,24400 Kč72,44 Kč
505,45100 Kč272,55 Kč
1004,90090 Kč490,09 Kč
5003,97072 Kč1 985,36 Kč
1 0003,68326 Kč3 683,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,28691 Kč11 504,19 Kč
7 0003,12063 Kč21 844,41 Kč
10 5003,03739 Kč31 892,59 Kč
17 5002,94508 Kč51 538,90 Kč
24 5002,89112 Kč70 832,44 Kč
35 0002,83921 Kč99 372,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč