10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C103KARTR1

DigiKey Part Number
478-7308-2-ND - Tape & Reel (TR)
478-7308-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151C103KARTR1
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR151C103KARTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,50900 Kč65,09 Kč
504,88000 Kč244,00 Kč
1004,37390 Kč437,39 Kč
5003,52346 Kč1 761,73 Kč
1 0003,26078 Kč3 260,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,28691 Kč11 504,19 Kč
7 0003,12063 Kč21 844,41 Kč
10 5003,03739 Kč31 892,59 Kč
17 5002,94508 Kč51 538,90 Kč
24 5002,89112 Kč70 832,44 Kč
35 0002,83921 Kč99 372,35 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč