SR071C103JAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,71641 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,71641 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,23337 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1 000
Unit Price: 13,26000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,67196 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,94835 Kč
Datasheet

Similar


KEMET
In Stock: 2 866
Unit Price: 8,63000 Kč
Datasheet
10000 pF ±5% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071C103JAT

DigiKey Part Number
SR071C103JAT-ND
Manufacturer
Manufacturer Product Number
SR071C103JAT
Description
CAP CER 10000PF 100V X7R RADIAL
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.