
SNLG30101M450BK | |
|---|---|
DigiKey Part Number | 478-SNLG30101M450BK-ND |
Manufacturer | |
Manufacturer Product Number | SNLG30101M450BK |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.653Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 2.653Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 690 mA @ 120 Hz | |
Ripple Current @ High Frequency | 986.7 mA @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,65000 Kč | 73,65 Kč |
| 10 | 44,29600 Kč | 442,96 Kč |
| 50 | 39,75200 Kč | 1 987,60 Kč |
| 135 | 35,38867 Kč | 4 777,47 Kč |
| 540 | 30,99670 Kč | 16 738,22 Kč |
| 1 080 | 29,33183 Kč | 31 678,38 Kč |
| 2 565 | 27,64456 Kč | 70 908,30 Kč |
| 5 130 | 27,61386 Kč | 141 659,10 Kč |
| Unit Price without VAT: | 73,65000 Kč |
|---|---|
| Unit Price with VAT: | 89,11650 Kč |

