SNAI35221M450BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 99,16730 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 240
Unit Price: 170,29000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 171,13000 Kč
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 69,94068 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 800
Unit Price: 245,26000 Kč
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNAI35221M450BK

DigiKey Part Number
478-SNAI35221M450BK-ND
Manufacturer
Manufacturer Product Number
SNAI35221M450BK
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.6614 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20068,36215 Kč13 672,43 Kč
Manufacturers Standard Package
Unit Price without VAT:68,36215 Kč
Unit Price with VAT:82,71820 Kč