
SMCJ12A | |
---|---|
DigiKey Part Number | 478-7074-2-ND - Tape & Reel (TR) 478-7074-1-ND - Cut Tape (CT) 478-7074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ12A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,00000 Kč | 15,00 Kč |
10 | 12,39400 Kč | 123,94 Kč |
100 | 8,54030 Kč | 854,03 Kč |
500 | 6,79058 Kč | 3 395,29 Kč |
1 000 | 6,22817 Kč | 6 228,17 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,95754 Kč | 14 872,62 Kč |
6 000 | 4,88984 Kč | 29 339,04 Kč |
Unit Price without VAT: | 15,00000 Kč |
---|---|
Unit Price with VAT: | 18,15000 Kč |